Filter Your Search
1 - 10 of 8,493 results
|
XN-1-FREQ-5OT-SR
Connor-Winfield
|
Check for Price | Active | 10 ppm | 0.0004 % | 2 PPM/FIRST YEAR | 90 Ω | L6.15XB4.55XH1.38 (mm)/L0.242XB0.18XH0.055 (inch) | 60 °C | SERIES - 5TH OVERTONE | 100 µW | 200 MHz | 100 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.15XB4.55XH1.38 (mm)/L0.242XB0.18XH0.055 (inch) | CONNOR WINFIELD CORP | unknown | 8541.60.00.80 | ||||||||
|
HC-50/U-FREQ-5OT-STBY1-TOL1-SR12-DL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0005 % | 5 PPM/YEAR | 80 Ω | L11.5XB5XH14 (mm) | 60 °C | SERIES - 5TH OVERTONE | 100 µW | 150 MHz | 125 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5XH14 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||||
|
HC-49/U-FREQ-5OT-STBY1-TOL3-CL2-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.0005 % | 5 PPM/YEAR | 10 pF | L11.5XB5XH13.46 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 10 µW | 150 MHz | 75 MHz | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB5XH13.46 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-1-FREQ-5OT-STBY1-TOL1-AGE2-CL1-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0005 % | 2 PPM/YEAR | 8 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
HC-50/T-FREQ-5OT-STBY1-TOL2-SR7-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 10 ppm | 0.0005 % | 5 PPM/YEAR | 60 Ω | L11.5XB5XH11 (mm) | 60 °C | SERIES - 5TH OVERTONE | 500 µW | 125 MHz | 75 MHz | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.5XB5XH11 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||||
|
UM-5-FREQ-5OT-STBY1-TOL4-AGE3-CL4-DL1
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 20 ppm | 0.0005 % | 3 PPM/YEAR | 16 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 10 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-2-FREQ-5OT-STBY1-TOL3-AGE2-CL1-DL4
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 15 ppm | 0.0005 % | 3 PPM/YEAR | 12 pF | L9.6XB3.5XH10 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | 500 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L9.6XB3.5XH10 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | ||||
|
UM-1-FREQ-5OT-STBY1-TOL1-AGE2-CL1-DL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0005 % | 2 PPM/YEAR | 8 pF | L8XB3.5XH8.5 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 100 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH8.5 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
UM-5-FREQ-5OT-STBY1-TOL1-AGE3-CL4-DL2
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0005 % | 3 PPM/YEAR | 16 pF | L8XB3.5XH5.8 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 50 µW | 150 MHz | 75 MHz | e4 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L8XB3.5XH5.8 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 | |||
|
HC-49/T-FREQ-5OT-STBY1-TOL1-CL4-DL3
KDS Daishinku Corp
|
Check for Price | Yes | Yes | Obsolete | 5 ppm | 0.0005 % | 5 PPM/YEAR | 16 pF | L11.5XB5XH11 (mm) | 60 °C | PARALLEL - 5TH OVERTONE | AT CUT CRYSTAL | 100 µW | 150 MHz | 75 MHz | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.5XB5XH11 (mm) | DAISHINKU CORP | unknown | 8541.60.00.80 |