Filter Your Search
1 - 10 of 112 results
|
68L207
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 680 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||
|
98L208
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 980 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.8 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||
|
98L206
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 980 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||
|
48L201
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 480 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
38L207
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 380 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
8L209
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 80 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
48L204
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 480 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
18L207
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 180 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.7 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
78L206
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 780 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||
|
58L202
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 580 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 |