Filter Your Search
1 - 2 of 2 results
|
1N5817-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 1 A | 450 mV | 10 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | MCC | |||
|
1N5817-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 20 V | 1 | SCHOTTKY | LOW POWER LOSS | GENERAL PURPOSE | 25 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 125 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 |