Filter Your Search
1 - 2 of 2 results
|
BAT54A,235
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 1 V | 5 ns | 2 µA | 230 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAT54A,235
Nexperia
|
$0.0915 | Yes | Active | 200 mA | 5 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.70 | 1991-04-01 | Nexperia |