Filter Your Search
1 - 10 of 404 results
|
BAT54S-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 200 mA | 1 V | 5 ns | 2 µA | 290 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-08-29 | ||||||||||
|
UBAT54S
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 200 mA | 5 ns | 330 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | LOW NOISE | Not Qualified | R-PDSO-G3 | e3 | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | SOT-23 | R-PDSO-G3 | 3 | ||||||||||||||||||
|
BAT54ST
onsemi
|
Check for Price | Yes | Obsolete | 200 mA | 5 ns | 150 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | SC-75, 3 PIN | 419BF | onsemi | ||||||||||||||||||
|
BAT54SW
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 600 mA | e0 | 125 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
BAT54S-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 200 mA | 240 mV | 5 ns | RECTIFIER DIODE | YES | 30 V | SCHOTTKY | 125 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
BAT54SDW
Micro Commercial Components
|
Check for Price | No | No | Active | 200 mA | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 4 | SCHOTTKY | FAST RECOVERY | 600 mA | 1 | 25 V | Not Qualified | R-PDSO-G6 | e0 | 125 °C | -65 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | SOT-363, 6 PIN | 6 | ||||||||||||
|
BAT54S
Bytesonic Corporation
|
Check for Price | Yes | Active | 1 V | 5 ns | 2 µA | 200 mW | SILICON | 30 V | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FAST RECOVERY | 200 mA | 1 | 25 V | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | BYTESONIC ELECTRONICS CO LTD | unknown | SOT-23, 3 PIN | ||||||||||||||||||||||
|
BAT54SHYT116
ROHM Semiconductor
|
$0.1903 | Active | 200 mA | 800 mV | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 25 V | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | 2020-05-26 | ROHM Semiconductor | |||||||||||||||||
|
BAT54SW
Diotec Semiconductor AG
|
$0.0217 | Yes | Active | 200 mA | 800 mV | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | 600 mA | R-PDSO-G3 | 1 | 125 °C | 260 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec | ||||||||||||||||||||
|
BAT54S-B0RFG
Taiwan Semiconductor
|
Check for Price | Active | 200 mA | 5 ns | 200 mW | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | R-PDSO-G3 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |