Filter Your Search
1 - 2 of 2 results
|
BAV99S,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 200 mA | 715 mV | 4 ns | 500 nA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | 4 A | 80 V | Not Qualified | R-PDSO-G6 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
BAV99S,115
Nexperia
|
$0.0981 | Yes | Active | 200 mA | 1.25 V | 4 ns | 50 µA | 250 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 100 V | 4 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-G6 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TSSOP | SC-88, 6 PIN | 6 | SOT363 | compliant | EAR99 | 8541.10.00.70 | 1999-05-11 | Nexperia |