Parametric results for: SS16T/R under Rectifier Diodes

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ss16tr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
FSS16TRTS
Fagor Electrónica
Check for Price Yes Active 1 A 650 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP R-PDSO-C2 compliant EAR99 8541.10.00.80
FSS16TRTB
Fagor Electrónica
Check for Price Yes Active 1 A 650 mV SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS 30 A 1 R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMA, 2 PIN compliant EAR99 8541.10.00.80
SS16T/R13
PanJit Semiconductor
Check for Price Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS Not Qualified R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AC 2
SS16T&R
Continental Device India Ltd
Check for Price Yes Active 1 A 700 mV 200 µA SILICON 60 V RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY LOW POWER LOSS, TR, 11 INCH: 5000 EFFICIENCY 30 A 1 60 V R-PDSO-C2 IATF 16949; MIL-STD-750 DO-214AC 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.80
SS16T/R7
PanJit Semiconductor
Check for Price Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE YES 60 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS Not Qualified R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AC 2
SS16TR
Vishay Dale
Check for Price Active unknown