Parametric results for: RCLAMP0524PATCT under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rclamp0524patct Sorted By: Configuration
Select parts from the table below to compare.
Compare
Compare
RCLAMP0524PATCT
Semtech Corporation
$0.4583 Yes Active 15 V 0.4 pF 1 µA SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 150 W 5 V Not Qualified R-PDSO-N10 e4 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL SEMTECH CORP DFN 2.50 X 1 MM, HALOGEN FREE AND ROHS COMPLIANT, SLP2510P8, 10 PIN 10 compliant EAR99 8541.10.00.50 SEMTECH