Filter Your Search
41 - 50 of 836,280 results
![]() |
BZB84-B2V7,215
Nexperia
|
$0.0116 | Yes | Active | 5 mA | 300 mW | 2.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||||||
![]() |
BZX84-C39,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 2 mA | 50 nA | 250 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 41.2 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
BZX84-C18,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 16 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
BZX84-C6V2,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 3 µA | 250 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 3.7 mV/°C | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
BZX84-C3V3,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 5 µA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZX84C33
DC Components Co Ltd
|
$0.0117 | Contact Manufacturer | DC COMPONENTS CO LTD | SOT-23, 3 PIN | unknown | |||||||||||||||||||||||||||||||||||||||||||
![]() |
BZX79C4V3
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | ||||||||||
![]() |
1N5226B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
1N5227B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 24 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||||
![]() |
1N5225B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 29 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 |