Filter Your Search
41 - 50 of 836,280 results
|
BZX84-C3V3,215
NXP Semiconductors
|
$0.0117 | Yes | Transferred | 5 mA | 5 µA | 250 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 5 % | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC, SMD, 3 PIN | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
BZX84C33
DC Components Co Ltd
|
$0.0117 | Contact Manufacturer | DC COMPONENTS CO LTD | SOT-23, 3 PIN | unknown | |||||||||||||||||||||||||||||||||||||||||
|
ZPD43
Diotec Semiconductor AG
|
$0.0118 | Yes | Active | 5 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-35 | ROHS COMPLIANT, GLASS PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5226B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 28 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZX79C4V3
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 5 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 90 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5227B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 24 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5225B
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 29 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
BZX79C11
Fairchild Semiconductor Corporation
|
$0.0120 | Yes | Yes | Transferred | 5 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
BZX55C7V5
Continental Device India Ltd
|
$0.0122 | No | Yes | Active | 5 mA | 100 nA | 500 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 7 Ω | 50 Ω | 3.75 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
BZX55C47
Continental Device India Ltd
|
$0.0122 | No | Yes | Active | 2.5 mA | 100 nA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 110 Ω | 700 Ω | 42.3 mV/°C | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.50 |