Parametric results for: 怎么办单亲出生证明样品图片制作办理定、制作++V:... under Zener Diodes

Filter Your Search

41 - 50 of 836,280 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BZX84-C3V3,215
NXP Semiconductors
$0.0117 Yes Transferred 5 mA 5 µA 250 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 95 Ω 5 % Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC, SMD, 3 PIN 3 SOT23 compliant EAR99 8541.10.00.50
BZX84C33
DC Components Co Ltd
$0.0117 Contact Manufacturer DC COMPONENTS CO LTD SOT-23, 3 PIN unknown
ZPD43
Diotec Semiconductor AG
$0.0118 Yes Active 5 mA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 100 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 175 °C -50 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-35 ROHS COMPLIANT, GLASS PACKAGE-2 2 compliant EAR99 8541.10.00.50
1N5226B
Fairchild Semiconductor Corporation
$0.0120 Yes Yes Transferred 20 mA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 28 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
BZX79C4V3
Fairchild Semiconductor Corporation
$0.0120 Yes Yes Transferred 5 mA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
1N5227B
Fairchild Semiconductor Corporation
$0.0120 Yes Yes Transferred 20 mA 500 mW 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 24 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
1N5225B
Fairchild Semiconductor Corporation
$0.0120 Yes Yes Transferred 20 mA 500 mW 3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 29 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
BZX79C11
Fairchild Semiconductor Corporation
$0.0120 Yes Yes Transferred 5 mA 500 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 20 Ω 5 % Not Qualified O-LALF-W2 e3 DO-35 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35 GLASS PACKAGE-2 2 AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH compliant EAR99 8541.10.00.50
BZX55C43
Continental Device India Ltd
$0.0122 No Yes Active 2.5 mA 100 nA 500 mW 43 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 90 Ω 600 Ω 38.7 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50
BZX55C7V5
Continental Device India Ltd
$0.0122 No Yes Active 5 mA 100 nA 500 mW 7.5 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 50 Ω 3.75 mV/°C 5 % Not Qualified O-LALF-W2 DO-35 200 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.50