Filter Your Search
31 - 40 of 12,054 results
|
JANTX1N4627-1
MACOM
|
$5.0118 | Transferred | 250 µA | 500 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N4621-1
MACOM
|
$5.0118 | Transferred | 250 µA | 500 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500/435 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
JANTX1N823UR-1
MACOM
|
$5.0118 | Transferred | 500 mW | 6.2 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 0.31 mV/°C | 4.84 % | Qualified | O-LELF-R2 | e0 | MIL-19500/159M | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | M/A-COM TECHNOLOGY SOLUTIONS INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
JANTX1N4576A-1
MACOM
|
$5.3577 | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.32 mV/°C | 5 % | Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | MACOM | |||||||
|
JANTX1N4566A-1
MACOM
|
$5.3577 | Transferred | 500 mW | 6.4 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.32 mV/°C | 5 % | Qualified | O-XALF-W2 | e0 | MIL-19500/452 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | MACOM | |||||||
|
JANTX1N4110-1
MACOM
|
$5.5304 | Transferred | 250 µA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | |||||
|
JANTX1N4099-1
MACOM
|
$5.7031 | Transferred | 250 µA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED, LOW NOISE | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANTX1N4101-1
MACOM
|
$5.7031 | Transferred | 250 µA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE, METALLURGICALLY BONDED | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | MACOM | ||||
|
JANTX1N4112-1
MACOM
|
$5.7031 | Transferred | 250 µA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED, LOW NOISE | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
JANTX1N963B-1
MACOM
|
$5.7783 | Transferred | 10.5 mA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 |