Filter Your Search
31 - 40 of 8,278 results
|
BZX8450-C3V9-QR
Nexperia
|
$0.0206 | Yes | Active | 50 µA | 5 µA | 250 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 95 Ω | 600 Ω | 2 V | 2.5 mV/°C | 5 % | R-PDSO-G3 | AEC-Q101; IEC-60134 | TO-236AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | ||||||||||||
|
PDZ6.2B,115
Nexperia
|
$0.0206 | Yes | Active | 5 mA | 500 nA | 400 mW | 6.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.7 mV/°C | 2.18 % | Not Qualified | R-PDSO-G2 | e3 | IEC-60134 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOD | PLASTIC, SMD, UMD2, SC-76, 2 PIN | 2 | SOD323 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1997-09-08 | ||||||||
|
BZV55-C10,115
Nexperia
|
$0.0213 | Yes | Active | 5 mA | 400 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | O-LELF-R2 | e3 | IEC-60134 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | NEXPERIA | MELF | 2 | SOD80C | compliant | Nexperia | EAR99 | 8541.10.00.50 | |||||||||||
|
BZT52H-C4V7,115
Nexperia
|
$0.0214 | Yes | Active | 5 mA | 375 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 6.38 % | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123F | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||
|
PDZ30B-QX
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 50 nA | 400 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 200 Ω | 23 V | 26.6 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ11B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 60 Ω | 8 V | 7.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ11B-QX
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 60 Ω | 8 V | 7.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ15B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 50 nA | 400 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 80 Ω | 11 V | 11.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ13B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 100 nA | 400 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 10 V | 9.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||||
|
PDZ16B-QZ
Nexperia
|
$0.0215 | Yes | Active | 5 mA | 50 nA | 400 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 20 Ω | 80 Ω | 12 V | 12.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia |