Parametric results for: 浦东新周浦美女全套服务+75ЗЗ04З60_Q"扣... under Zener Diodes

Filter Your Search

41 - 50 of 8,278 results

|
-
-
-
-
-
-
-
Manufacturer: Nexperia
Select parts from the table below to compare.
Compare
Compare
PDZ12B-QZ
Nexperia
$0.0214 Yes Active 5 mA 100 nA 400 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 80 Ω 9 V 8.4 mV/°C 2 % R-PDSO-G2 AEC-Q101; IEC-60134 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant Nexperia
PDZ12B-QX
Nexperia
$0.0214 Yes Active 5 mA 100 nA 400 mW 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 80 Ω 9 V 8.4 mV/°C 2 % R-PDSO-G2 AEC-Q101; IEC-60134 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant Nexperia
PDZ13B-QX
Nexperia
$0.0214 Yes Active 5 mA 100 nA 400 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 10 Ω 80 Ω 10 V 9.4 mV/°C 2 % R-PDSO-G2 AEC-Q101; IEC-60134 150 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL NEXPERIA SOD SC-76, SOD-323, 2 PIN 2 SOD323 compliant Nexperia
BZX84-C4V3,235
Nexperia
$0.0214 Active 5 mA 3 µA 250 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 90 Ω 600 Ω 1 V 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 R-PDSO-G3 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1991-04-01
BZX84-C16,235
Nexperia
$0.0214 Yes Active 5 mA 50 nA 250 mW 16 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 40 Ω 200 Ω 11.2 V 14 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1991-04-01
BZX84-C47,235
Nexperia
$0.0215 Yes Active 2 mA 50 nA 250 mW 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 170 Ω 375 Ω 32.9 V 51.8 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1991-04-01
BZX84-C13,215
Nexperia
$0.0216 Yes Active 5 mA 100 nA 250 mW 13 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 30 Ω 170 Ω 8 V 11 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1999-05-18
BZX84-C30,215
Nexperia
$0.0216 Yes Active 2 mA 50 nA 250 mW 30 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 300 Ω 21 V 29.4 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1999-05-18
BZX84-C9V1,215
Nexperia
$0.0217 Yes Active 5 mA 500 nA 250 mW 9.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 100 Ω 6 V 7 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 1999-05-18
BZX84-C18,215
Nexperia
$0.0219 Yes Active 5 mA 50 nA 250 mW 18 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 225 Ω 12.6 V 16 mV/°C 5 % R-PDSO-G3 e3 IEC-60134 TO-236AB 1 150 °C -55 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 SOT-23, 3 PIN 3 SOT23 compliant Nexperia EAR99 8541.10.00.50 2017-02-17