Filter Your Search
41 - 50 of 8,278 results
|
PDZ12B-QZ
Nexperia
|
$0.0214 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ12B-QX
Nexperia
|
$0.0214 | Yes | Active | 5 mA | 100 nA | 400 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 9 V | 8.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
PDZ13B-QX
Nexperia
|
$0.0214 | Yes | Active | 5 mA | 100 nA | 400 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 10 Ω | 80 Ω | 10 V | 9.4 mV/°C | 2 % | R-PDSO-G2 | AEC-Q101; IEC-60134 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NEXPERIA | SOD | SC-76, SOD-323, 2 PIN | 2 | SOD323 | compliant | Nexperia | ||||||||||||
|
BZX84-C4V3,235
Nexperia
|
$0.0214 | Active | 5 mA | 3 µA | 250 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 90 Ω | 600 Ω | 1 V | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | R-PDSO-G3 | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1991-04-01 | ||||
|
BZX84-C16,235
Nexperia
|
$0.0214 | Yes | Active | 5 mA | 50 nA | 250 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 200 Ω | 11.2 V | 14 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1991-04-01 | ||
|
BZX84-C47,235
Nexperia
|
$0.0215 | Yes | Active | 2 mA | 50 nA | 250 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 170 Ω | 375 Ω | 32.9 V | 51.8 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1991-04-01 | ||
|
BZX84-C13,215
Nexperia
|
$0.0216 | Yes | Active | 5 mA | 100 nA | 250 mW | 13 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 30 Ω | 170 Ω | 8 V | 11 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1999-05-18 | ||
|
BZX84-C30,215
Nexperia
|
$0.0216 | Yes | Active | 2 mA | 50 nA | 250 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 80 Ω | 300 Ω | 21 V | 29.4 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1999-05-18 | ||
|
BZX84-C9V1,215
Nexperia
|
$0.0217 | Yes | Active | 5 mA | 500 nA | 250 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 100 Ω | 6 V | 7 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 1999-05-18 | ||
|
BZX84-C18,215
Nexperia
|
$0.0219 | Yes | Active | 5 mA | 50 nA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 45 Ω | 225 Ω | 12.6 V | 16 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | SOT-23, 3 PIN | 3 | SOT23 | compliant | Nexperia | EAR99 | 8541.10.00.50 | 2017-02-17 |