Parametric results for: 太原工业大学学生证图片(代制作办理++V:kz24... under Zener Diodes

Filter Your Search

11 - 20 of 835,443 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1N5262B-TR
Vishay Intertechnologies
$0.0072 Yes Active 2.5 mA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 125 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
1N5233B-TAP
Vishay Intertechnologies
$0.0072 Yes Active 20 mA 500 mW 6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 7 Ω 5 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-204AH 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-35, 2 PIN compliant Vishay
MMBZ5238B
onsemi
$0.0073 Yes Yes Obsolete 20 mA 350 mW 8.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 5 % Not Qualified R-PDSO-G3 e3 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN compliant onsemi 318BM EAR99 8541.10.00.50
TZMC2V4-GS08
Vishay Intertechnologies
$0.0078 Yes Active 5 mA 100 µA 500 mW 2.4 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 85 Ω 600 Ω 1 V -1.44 mV/°C 5 % Not Qualified O-LELF-R2 e2 AEC-Q101 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC MELF-2 compliant Vishay
MM5Z4V7
onsemi
$0.0079 Yes Yes Obsolete 5 mA 200 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 80 Ω 6.38 % Not Qualified R-PDSO-F2 e3 1 150 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL ONSEMI GREEN, PLASTIC, SOD-523F, SC-79, 2 PIN compliant onsemi 502-01 EAR99 8541.10.00.50
BZX55C11-TR
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 500 mW 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 20 Ω 5.45 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay
BZT55C15-GS08
Vishay Intertechnologies
$0.0079 Yes Active 5 mA 100 nA 500 mW 15 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 30 Ω 110 Ω 11 V 5 % Not Qualified O-LELF-R2 e2 1 175 °C 260 10 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC SOD-80, MELF-2 compliant Vishay
BZV55-C6V2,115
Nexperia
$0.0080 Yes Active 5 mA 400 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA compliant Nexperia SOD80C EAR99 8541.10.00.50 MELF 2
BZV55-C4V7,115
Nexperia
$0.0082 Yes Active 5 mA 400 mW 4.7 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % O-LELF-R2 e3 IEC-60134 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN WRAP AROUND END NEXPERIA compliant Nexperia SOD80C EAR99 8541.10.00.50 MELF 2
BZX55B10-TR
Vishay Intertechnologies
$0.0082 Yes Active 5 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER LOW NOISE 15 Ω 2 % Not Qualified O-PALF-W2 e2 AEC-Q101 DO-35 1 175 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant Vishay