Filter Your Search
1 - 10 of 836,280 results
|
BZX8450-C4V3
Nexperia
|
Check for Price | Yes | Active | 50 µA | 4 µA | 250 mW | 4.3 V | SILICON | CURRENT REGULATOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 600 Ω | 2 V | 2.5 mV/°C | 5 % | R-PDSO-G3 | e3 | IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SOT-23, 3 PIN | compliant | ||||||||
|
MMBZ5223B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 2.7 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.99 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MMBZ5258B-C
Secos Corporation
|
Check for Price | Yes | Active | 3.4 mA | 300 mW | 36 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5235B-C
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 6.8 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5242B-C
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 12 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5233B-C
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 6 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MMBZ5241B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 11 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MMBZ5231B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 5.1 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MMBZ5229B
Secos Corporation
|
Check for Price | Yes | Active | 20 mA | 300 mW | 4.3 V | SILICON | RECTIFIER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.99 % | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MMBD132V48-TP
Micro Commercial Components
|
Check for Price | Not Recommended | 1 V | 4 ns | 1 µA | RECTIFIER DIODE | 100 V | 2 A | MICRO COMMERCIAL COMPONENTS CORP | unknown |