Filter Your Search
1 - 10 of 836,280 results
|
1N5523DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 mA | 480 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 1 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
MLL5521BUR-1TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | TR, 7 INCH; 2000 | 5 % | Not Qualified | R-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | R-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5545UR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | METALLURGICALLY BONDED | 20 % | Not Qualified | R-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | HERMETIC SEALED, GLASS, MLL34, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5545A
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||||||||||||||
|
MLL5519UR-1E3TR
Microsemi Corporation
|
Check for Price | Transferred | 20 mA | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | TR, 7 INCH; 2000 | 20 % | R-LELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | R-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5539AUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 mA | 500 mW | 19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | METALLURGICALLY BONDED | 100 Ω | 10 % | Not Qualified | R-LELF-R2 | e0 | DO-213AA | 125 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | R-LELF-R2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MM3Z5539AE3
Microsemi Corporation
|
Check for Price | Transferred | 1 mA | 200 mW | 19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | LOW NOISE | 10 % | R-PDSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
JANTXV1N4119UB
VPT Components
|
Check for Price | Active | 1.1 V | 250 µA | 10 nA | 500 mW | 29 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 200 Ω | 21.3 V | 5 % | Qualified | R-CDSO-N3 | MIL-19500 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | NO LEAD | DUAL | VPT COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5527
Cobham PLC
|
Check for Price | Transferred | 1 mA | 400 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 35 Ω | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5527A
Knox Semiconductor Inc
|
Check for Price | No | Transferred | 1 mA | 500 nA | 400 mW | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 35 Ω | 4.35 mV/°C | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | KNOX SEMICONDUCTORS INC | GLASS PACKAGE-2 | unknown |