Filter Your Search
1 - 10 of 836,280 results
|
1N3331COX.160
Microsemi Corporation
|
Check for Price | Obsolete | 250 mA | 50 W | 50 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | ANODE | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
JANTX1N4994C
Microchip Technology Inc
|
Check for Price | No | Active | 4 mA | 5 W | 330 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Qualified | O-LALF-W2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||
|
1N4705RL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 µA | 500 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | |||||||||||
|
MQ1N4678-1
Microchip Technology Inc
|
Check for Price | No | Active | 50 µA | 417 mW | 1.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-7, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
DL4699
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 50 µA | 50 pA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | MELF | 2 | ||||||||||||
|
JANTX1N4959CUS
Microchip Technology Inc
|
$21.0523 | No | Active | 125 mA | 5 W | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500/356H | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||
|
CLL5252DTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 5.2 mA | 500 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 33 Ω | 1 % | O-LELF-R2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | CENTRAL SEMICONDUCTOR CORP | O-LELF-R2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTX1N972C
Cobham PLC
|
Check for Price | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COBHAM PLC | HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
CH5540B-37E3
Microsemi Corporation
|
Check for Price | Transferred | 1 mA | 250 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-XUUC-N1 | 1 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | MICROSEMI CORP | R-XUUC-N1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MX1N4686-1C
Microchip Technology Inc
|
Check for Price | Active | 1.1 V | 50 µA | 5 µA | 480 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICAL BONDED | 2 V | 2 % | O-LALF-W2 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 |