Filter Your Search
1 - 10 of 12,054 results
|
1N5545A
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N5521A
MACOM
|
Check for Price | Yes | Active | 20 mA | 500 mW | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N5535
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 20 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N5522B
MACOM
|
Check for Price | Yes | Transferred | 10 mA | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | |||||
|
LVA68AB
MACOM
|
Check for Price | Active | 1 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW VOLTAGE AVALANCHE | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1N5532A
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N6087
MACOM
|
Check for Price | Active | 1 mA | 400 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE, LOW NOISE | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
1N5536
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 16 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 20 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N5531A
MACOM
|
Check for Price | Yes | Active | 1 mA | 500 mW | 11 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 10 % | Not Qualified | O-LALF-W2 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | GLASS PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | 1994-06-01 | ||||
|
1N6089
MACOM
|
Check for Price | Active | 1 mA | 400 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW IMPEDANCE, LOW NOISE | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-7 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 |