Filter Your Search
11 - 20 of 4,012 results
|
FXLA104UM12X
onsemi
|
$0.4287 | Yes | Active | 3-STATE | 4 | TTL/CMOS TO CMOS TRANSLATOR | 8.5 ns | 1 | TRUE | 10 µA | 3.6 V | 1.1 V | YES | INDUSTRIAL | S-XQCC-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VQCCN | LCC12,.07SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.8 mm | ONSEMI | UMLP-12 | 523BE | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
|
FXLA104UMX
onsemi
|
$0.4712 | Yes | Active | 1.3 V | 3-STATE | 4 | TTL/CMOS TO CMOS TRANSLATOR | 7.9 ns | 1 | NONE | TRUE | 10 µA | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | ONSEMI | MICRO MLP-16 | 523BF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
NVT2006BS,118
NXP Semiconductors
|
$0.5182 | Yes | Obsolete | OPEN-EMITTER | 6 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PQCC-N16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | NXP SEMICONDUCTORS | SOT758-1 | compliant | EAR99 | 8542.39.00.01 | NXP | QFN | 16 | ||||||||||||||
|
CD4504BPW
Texas Instruments
|
$0.5285 | Yes | Yes | Active | 10 V | STANDARD | PUSH-PULL | 6 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 µA | 18 V | 5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 16 | |||||||
|
NVT2006PW,118
NXP Semiconductors
|
$0.5289 | Yes | Active | OPEN-EMITTER | 6 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP | 16 | ||||||||||||||
|
MC14504BDR2G
onsemi
|
$0.5355 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | 1994-01-01 | |||||||
|
NVT2008PW,118
NXP Semiconductors
|
$0.5593 | Yes | Active | STANDARD | OPEN-DRAIN | 8 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP20,.25 | SOT360-1 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP2 | 20 | |||||||||||||
|
NVT2008BQ,115
NXP Semiconductors
|
$0.5598 | Yes | Active | STANDARD | OPEN-DRAIN | 8 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PQCC-N20 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | DHVQFN-20 | SOT764-1 | compliant | EAR99 | 8542.39.00.01 | NXP | QFN | 20 | |||||||||||||
|
FXLA108BQX
onsemi
|
$0.5676 | Yes | Active | 1.3 V | 3-STATE | 8 | TTL/CMOS TO CMOS TRANSLATOR | 6.9 ns | 1 | NONE | TRUE | 3.6 V | 1.1 V | YES | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 4.5 mm | 800 µm | 2.5 mm | ONSEMI | DQFN-20 | 510CD | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
MC14504BDTR2G
onsemi
|
$0.5700 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSSOP-16 | 16 | 1994-01-01 |