Parametric results for: hs026 under Line Driver or Receivers

Filter Your Search

11 - 20 of 57,176 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN75189NSR
Texas Instruments
$0.2717 Yes Yes Active 5 V 5 V SCHMITT TRIGGER OPEN-COLLECTOR 4 LINE RECEIVER BIPOLAR RESPONSE CONTROL 8.3 mA EIA-232-F; TIA-232-F; V.28 4 10 mA TRUE 85 ns 26 mA 5.5 V 4.5 V 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
NTB0101GM,115
NXP Semiconductors
$0.2720 Yes Obsolete 1.5 V 1.8 V SCHMITT TRIGGER 1 1 14.2 ns LINE TRANSCEIVER NO GENERAL PURPOSE 1 14.2 ns 3.6 V 1.2 V 5.5 V 1.65 V YES AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 500 µm DUAL 1.45 mm 500 µm 1 mm NXP SEMICONDUCTORS SON SOT-886, MO-252, XSON-6 6 compliant NXP SOT886
SN75188NSR
Texas Instruments
$0.2743 Yes Yes Active 9 V 9 V GATED OPEN-COLLECTOR 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER NO 10 µA EIA-232-E; TIA-232-E; V.28 -9 V 4 12 V INVERTED 34 mA 15 V 7.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
GD65232PWR
Texas Instruments
$0.2839 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 38 mA 5.5 V 4.5 V 15 V 7.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
ST232BTR
STMicroelectronics
$0.2840 Yes Active 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER NO 200 µA EIA-232; TIA-232; V.28 2 10 V 3.2 mA 1 µs 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm STMICROELECTRONICS TSSOP LEAD FREE, TSSOP-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
PAM8100RRR
Diodes Incorporated
$0.2939 Yes Yes Active 3.3 V DIFFERENTIAL 2 LINE DRIVER NO 2 5 V 2.5 V YES INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
GD75232N
Texas Instruments
$0.2964 No Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 µA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V NO COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 25.4 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
74HC244DTR2G
onsemi
$0.2999 Yes Obsolete 3 V STANDARD 4 4 165 ns LINE TRANSCEIVER CMOS NO 4 165 ns 6 V 2 V YES MILITARY R-PDSO-G20 Not Qualified e4 1 125 °C -55 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP LEAD FREE, TSSOP-20 20 unknown EAR99 8542.39.00.01 onsemi
GD75232PWR
Texas Instruments
$0.3022 Yes Yes Active 5 V 9 V SCHMITT TRIGGER OPEN-COLLECTOR 3 5 175 ns LINE TRANSCEIVER BIPOLAR EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA TRUE 150 ns 25 mA 5.5 V 4.5 V 15 V 7.5 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
USB1T1102MPX
Fairchild Semiconductor Corporation
$0.3139 No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 18 ns LINE TRANSCEIVER CMOS YES GENERAL PURPOSE 1 2.5 V 2 mA 15 ns 5.5 V 4 V YES INDUSTRIAL S-XQCC-N14 Not Qualified e0 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.1SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 2.5 mm 800 µm 2.5 mm FAIRCHILD SEMICONDUCTOR CORP DFN 2.50 X 2.50 MM, LEAD FREE, MLP-14 14 compliant EAR99 8542.39.00.01