Parametric results for: d9l3p-代办缅甸驾驶证『办证+薇msp1681... under Line Driver or Receivers

Filter Your Search

31 - 40 of 57,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FIN1018K8X
onsemi
$0.3532 Yes Obsolete 3.3 V DIFFERENTIAL 1 LINE RECEIVER EIA-644; TIA-644 1 8 mA 2.5 ns 7 mA 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VSSOP TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TIN GULL WING 500 µm DUAL 2.3 mm 900 µm 2 mm ONSEMI US-8 846AN compliant EAR99 8542.39.00.01 onsemi
NTB0102GF,115
NXP Semiconductors
$0.3554 Yes Obsolete INTERFACE CIRCUIT AUTOMOTIVE Not Qualified e3 1 260 30 Tin (Sn) NXP SEMICONDUCTORS SOT1089 compliant 8542.39.00.01 NXP SON 8
SP485ES-L
Exar Corporation
$0.3600 Yes Yes Transferred 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 60 ns LINE TRANSCEIVER BICMOS 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVER YES 10 µA EIA-422; EIA-485 1 1.5 V 4 mA 200 ns 900 µA 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm SIPEX CORP PLASTIC, MS-001BA, DIP-8 unknown EAR99 8542.39.00.01 EXAR DIP 8
PDSLVDS1002DBVT
Texas Instruments
$0.3632 Obsolete 3.3 V 3.3 V DIFFERENTIAL SCHMITT TRIGGER 1 LINE RECEIVER EIA-644-A; TIA-644-A 1 3.5 ns 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G5 85 °C -40 °C 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC LSSOP, unknown EAR99 8542.39.00.01 Texas Instruments
DS1488N
National Semiconductor Corporation
$0.3644 No Obsolete 9 V -9 V GATED TOTEM-POLE 4 350 ns LINE DRIVER BIPOLAR 1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE NO 10 µA EIA-232-D; V.24 4 12 V INVERTED NO COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 75 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-14 unknown
AM26LS32ACPWR
Texas Instruments
$0.3654 Yes Yes Active 5 V 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR EIA-422-B; TIA-422-B; EIA-423-B; TIA-423-B; V.10; V.11 4 8 mA TRUE 35 ns 70 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP16,.25 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 16
AZ75232GTR-G1
Diodes Incorporated
$0.3677 Yes Active 9 V 5 V SCHMITT TRIGGER 3 5 500 ns LINE TRANSCEIVER NO 10 µA EIA-232-F; TIA-232-F; V.28 3 12 V 10 mA 250 ns 30 mA 15 V 7.5 V 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm DIODES INC GREEN, TSSOP-20 compliant EAR99 8542.39.00.01 Diodes Incorporated TSSOP 20
SP202EEP-L
Exar Corporation
$0.3700 Yes Yes Transferred 5 V SCHMITT TRIGGER 2 2 3 µs LINE TRANSCEIVER CMOS NO 200 µA EIA-232-D; V.28 2 10 V 3.2 mA 1 µs 5 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.18 mm 5.334 mm 7.62 mm SIPEX CORP LEAD FREE, PLASTIC, DIP-16 unknown EAR99 8542.39.00.01 EXAR DIP 16
HIN232IBZ
Intersil Corporation
$0.3738 Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS NO V.28; EIA-232-E 2 10 V 1.6 mA 10 mA 5.5 V 4.5 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm INTERSIL CORP SOP, SOP16,.4 compliant EAR99 8542.39.00.01 PDIP, SOIC 16, 16
SN75107BD
Texas Instruments
$0.3751 Yes Yes Active 5 V 5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 75 µA GENERAL PURPOSE -5 V 2 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AB, SOIC-14 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 14