Filter Your Search
1 - 10 of 57,177 results
|
SN74AXC4T245QPWRQ1
Texas Instruments
|
$0.6593 | Yes | Yes | Active | 700 mV | STANDARD | 1 | 4 | 1 | 185 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 12 mA | 185 ns | 40 µA | 3.3 V | 650 mV | YES | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | DUAL | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | 2019-08-10 | Texas Instruments | |||||||||||
|
CAXC4T245QRSVRQ1
Texas Instruments
|
$0.5379 | Yes | Yes | Active | 700 mV | STANDARD | 1 | 4 | 1 | 185 ns | LINE TRANSCEIVER | NO | GENERAL PURPOSE | 1 | 12 mA | 185 ns | 40 µA | 3.3 V | 650 mV | YES | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | TEXAS INSTRUMENTS INC | QCCN, | compliant | EAR99 | 8542.39.00.01 | 2019-08-10 | Texas Instruments | |||||||||||
|
TCA9617BDGKR
Texas Instruments
|
$0.5427 | Yes | Yes | Active | 900 mV | STANDARD | 1 | 1 | 250 ns | LINE TRANSCEIVER | BICMOS | NO | GENERAL PURPOSE | 1 | TRUE | 144 ns | 13 µA | 5.5 V | 800 mV | 5.5 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | Texas Instruments | ||||||||
|
TCA9617ADGKR
Texas Instruments
|
$0.5140 | Yes | Yes | Active | 900 mV | 2 | 2 | 250 ns | LINE TRANSCEIVER | BICMOS | ALSO OPERATES WITH VOLTAGE 2.2 TO 5.5 FOR XCVR B | NO | I2C | 2 | TRUE | 250 ns | 13 µA | 5.5 V | 800 mV | 5.5 V | 2.2 V | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
PI6ULS5V9617AUEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 950 mV | INTERFACE CIRCUIT | CMOS | IT ALSO REQUIRES 2.2 TO 5.5 V | 1 | 5.5 V | 600 mV | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
PI6ULS5V9617AUE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 950 mV | STANDARD | 1 | 1 | 173 ns | LINE TRANSCEIVER | CMOS | ALSO REQUIRED PORTB SUPPLY OF 2.2V TO 5.5V | NO | GENERAL PURPOSE | 1 | 173 ns | 5.5 V | 600 mV | YES | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | PERICOM SEMICONDUCTOR CORP | TSSOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
PI6ULS5V9617AWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 950 mV | INTERFACE CIRCUIT | CMOS | IT ALSO REQUIRES 2.2 TO 5.5 V | 1 | 5.5 V | 600 mV | YES | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.885 mm | PERICOM SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
PI6ULS5V9617AZEE
Pericom Semiconductor Corporation
|
Check for Price | Transferred | 950 mV | INTERFACE CIRCUIT | CMOS | IT ALSO REQUIRES 2.2 TO 5.5 V | 1 | 5.5 V | 600 mV | YES | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2.995 mm | 800 µm | 2 mm | PERICOM SEMICONDUCTOR CORP | HVSON, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
PI6ULS5V9617AZEE
Diodes Incorporated
|
Check for Price | Active | 950 mV | STANDARD | 1 | 1 | 173 ns | LINE TRANSCEIVER | CMOS | IT ALSO REQUIRES 2.2 TO 5.5 V | NO | 1 | 173 ns | 5.5 V | 600 mV | YES | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2.95 mm | 800 µm | 2 mm | DIODES INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
PI6ULS5V9617AZEEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 950 mV | STANDARD | 1 | 1 | 173 ns | LINE TRANSCEIVER | CMOS | IT ALSO REQUIRES 2.2 TO 5.5 V | NO | 1 | 173 ns | 5.5 V | 600 mV | YES | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2.95 mm | 800 µm | 2 mm | DIODES INC | HVSON, | compliant | EAR99 | 8542.39.00.01 |