Filter Your Search
1 - 10 of 57,177 results
|
LTC2862CS8-2#TRPBF
Analog Devices Inc
|
$5.2989 | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.5 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 65 ns | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices | ||||||||||||||||||
|
LTC2858CMS-1#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | CMOS | YES | EIA-485-A; TIA-485-A | 1 | 70 ns | 5.5 V | 4.5 V | YES | COMMERCIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices | |||||||||||||||||
|
ISL31492EIRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 280 ns | 4.5 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 3 mm | 1 mm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, SOLCC8,.12,25 | 8 | L8.3X3K | compliant | Renesas Electronics | TDFN | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX3082ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 260 ns | LINE TRANSCEIVER | CMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | COMPLEMENTARY | 200 ns | 1 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SO-8 | 8 | 8-SOIC_N-150_MIL | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1996-09-23 | ||||||||||
|
LMH0302SQ/NOPB
Texas Instruments
|
$7.2019 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | DIFFERENTIAL | 1 | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 1 | 720 mV | COMPLEMENTARY | 59 mA | 3.465 V | 3.135 V | 3.46 V | 3.13 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MO-220WGGC-3, WQFN-16 | 16 | compliant | Texas Instruments | QFN | 5A991.B.1 | 8542.39.00.01 | |||||||||
|
ADM3066ETRMZ-EP-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 15 ns | LINE TRANSCEIVER | DMOS | YES | EIA-485; TIA-485 | 1 | COMPLEMENTARY | 35 ns | 172 mA | 5.5 V | 3 V | YES | MILITARY | S-PDSO-G10 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | Analog Devices | |||||||||||||||
|
ADM2682EBRIZ
Analog Devices Inc
|
$16.1899 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 100 ns | LINE TRANSCEIVER | YES | 10 µA | EIA-485-A; TIA-485-A; EIA-422; ISO 8482 | 1 | 1.5 V | 1.5 mA | 110 ns | 230 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-013AC, SOIC-16 | 16 | RI-16-2 | compliant | Analog Devices | SOIC | EAR99 | 8542.39.00.01 | |||||||||
|
MAX3076EAPD+
Maxim Integrated Products
|
$3.6735 | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485; TIA-485 | 1 | 1.5 V | 1 mA | 75 ns | 1.5 mA | 3.63 V | 2.97 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP14,.3 | 14 | compliant | DIP | EAR99 | 8542.39.00.01 | |||||||||||
|
SP3087EEN
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 20 ns | LINE TRANSCEIVER | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | 1.5 V | 8 mA | 75 ns | 900 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | SOP, SOP8,.25 | 8 | compliant | SOIC | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LTC2862AHS8-1#PBF
Linear Technology
|
$3.0378 | Yes | Transferred | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 50 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 65 ns | 5.5 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9025 mm | 1.752 mm | 3.899 mm | LINEAR TECHNOLOGY CORP | SOP-8 | 8 | S8 | compliant | SOIC | 2017-06-06 |