Parametric results for: DS26C31MW883 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ds26c31mw883 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
DS26C31MW/883
Texas Instruments
$22.0153 Yes No Active 5 V 5 V STANDARD 3-STATE 4 14 ns LINE DRIVER CMOS LG-MAX YES 1 µA EIA-422 4 2 V TRUE 2 mA 5.5 V 4.5 V 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 1 125 °C -55 °C MIL-STD-883 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 9.906 mm 2.032 mm 6.35 mm TEXAS INSTRUMENTS INC DFP DFP, FL16,.3 16 not_compliant EAR99 8542.39.00.01 Texas Instruments
DS26C31MW/883
National Semiconductor Corporation
Check for Price No Transferred 5 V STANDARD 3-STATE 4 14 ns LINE DRIVER CMOS YES 1 µA EIA-422 4 2 V COMPLEMENTARY 5.5 V 4.5 V YES MILITARY R-GDFP-F16 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 16 CERAMIC, GLASS-SEALED DFP FL16,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.032 mm 6.35 mm NATIONAL SEMICONDUCTOR CORP CERAMIC, DFP-16 not_compliant EAR99 8542.39.00.01