Filter Your Search
1 - 2 of 2 results
|
MAX13487EESA+T
Maxim Integrated Products
|
$3.5035 | Yes | Yes | Transferred | 5 V | DIFFERENTIAL | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX13487EESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL | 1 | 1 | 1 µs | LINE TRANSCEIVER | BICMOS | YES | EIA-422-B; EIA-485 | 1 | 1.5 V | 1 mA | 80 ns | 4.5 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2007-02-09 | Analog Devices |