Parametric results for: MAX232ECWE+T under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max232ecwet Sorted By: Interface Standard
Select parts from the table below to compare.
Compare
Compare
MAX232ECWE+T
Maxim Integrated Products
$2.7476 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant EAR99 8542.39.00.01
MAX232ECWE-TG104
Maxim Integrated Products
Check for Price No Transferred 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 e0 1 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC 0.300 INCH, MS-013AA, SOIC-16 not_compliant EAR99 8542.39.00.01
MAX232ECWE-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e0 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 not_compliant EAR99 8542.39.00.01
MAX232ECWE+T
Analog Devices Inc
Check for Price Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G16 Not Qualified e3 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm 16-SOIC_W-300_MIL 16 16-SOIC_W-300_MIL 1995-09-27 Analog Devices