Parametric results for: MAX232EEPE+.. under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max232eepe Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX232EEPE
Maxim Integrated Products
$4.6552 No No Obsolete 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP16,.3 16 not_compliant EAR99 8542.39.00.01
MAX232EEPE+
Analog Devices Inc
$10.9531 Yes Active 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ANALOG DEVICES INC 16-PDIP-300_MIL 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant 16-PDIP-300_MIL 1995-09-27 Analog Devices
MAX232EEPE
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO EIA-232-E; TIA-232-E; V.28 2 10 µs 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 e0 1 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown EAR99 8542.39.00.01
MAX232EEPE+
Maxim Integrated Products
$7.0177 Yes Yes Transferred 5 V SCHMITT TRIGGER TOTEM-POLE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP NO 200 µA EIA-232-E; TIA-232-E; V.28 2 10 V 3.2 mA INVERTED 10 µs 10 mA 5.5 V 4.5 V NO INDUSTRIAL R-PDIP-T16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 compliant EAR99 8542.39.00.01