Parametric results for: MAX3221EAE+TG1Z under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max3221eaetg1z Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX3221EAE+TG1Z
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V SCHMITT TRIGGER 1 1 LINE TRANSCEIVER NO EIA-232 1 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G16 e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 6.2 mm 1.99 mm 5.29 mm MAXIM INTEGRATED PRODUCTS INC , compliant EAR99 8542.39.00.01