Parametric results for: MAX9112EKA+T under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max9112ekat Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MAX9112EKA+T
Maxim Integrated Products
$7.3144 Yes Yes Transferred 3.3 V STANDARD DIFFERENTIAL 2 2.5 ns LINE DRIVER CMOS YES 20 µA EIA-644; TIA-644 2 250 mV TRUE AND INVERTED 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01
MAX9112EKA+T
Analog Devices Inc
Check for Price Yes Active 3.3 V STANDARD DIFFERENTIAL 2 2.5 ns LINE DRIVER CMOS YES 20 µA EIA-644; TIA-644 2 250 mV TRUE AND INVERTED 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm 8-SOT_23-N/A 8 8-SOT_23-N/A 2000-10-02 Analog Devices
MAX9112EKA-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V STANDARD DIFFERENTIAL 2 2.5 ns LINE DRIVER CMOS YES 20 µA EIA-644; TIA-644 2 250 mV TRUE AND INVERTED 3.6 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 240 20 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 2.9 mm 1.45 mm 1.625 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 not_compliant EAR99 8542.39.00.01