Filter Your Search
1 - 10 of 181 results
|
ST212FJ
Panasonic Electronic Components
|
$8.2072 | Active | 12 V | 240 mW | 600 Ω | 8 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 9.6 V | 1.2 V | 18 V | 2000VA@250VAC | 8A@250VAC | 150W@30VDC | 5A@30VDC | 30 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CSA; UL; VDE | -40 °C | 60 °C | AC/DC | Silver Tin Oxide | Gold | THROUGH HOLE-STRAIGHT | 8 | BOX | 2 FORM A | SEALED TYPE | NO | SOLDER | 14 mm | 11.3 mm | 31 mm | 31mm x 14mm x 11.3mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | |||||||||||||||||||||||||||||||
|
ST2100C36R3
International Rectifier
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | 2 | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 500 V/us | 400 mA | 4 V | O-CEDB-N2 | 250 mA | 29 kA | 1 | 1770 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 3.6 kV | 3.6 kV | NO LEAD | END | SCR | |||||||||||||||||||||||||||||||||||||||||||||
|
ST2100C42R2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 125 °C | 2 | YES | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 400 mA | 4 V | O-CEDB-N2 | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 4.2 kV | 4.2 kV | NO LEAD | END | SCR | 260 | 40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2133-25
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2100C42R2L
International Rectifier
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | 2 | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 1000 V/us | 400 mA | 4 V | O-CEDB-N2 | 250 mA | 29 kA | 1 | 1770 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 4.2 kV | 4.2 kV | NO LEAD | END | SCR | |||||||||||||||||||||||||||||||||||||||||||||
|
ST2100C40R2L
International Rectifier
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | 2 | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 1000 V/us | 400 mA | 4 V | O-CEDB-N2 | 250 mA | 29 kA | 1 | 1770 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 4 kV | 4 kV | NO LEAD | END | SCR | |||||||||||||||||||||||||||||||||||||||||||||
|
ST2100C42R1PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 125 °C | 2 | YES | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 500 V/us | 400 mA | 4 V | O-CEDB-N2 | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 4.2 kV | 4.2 kV | NO LEAD | END | SCR | 260 | 40 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2100-1B1BBX
ST-Semiconductors Of Indiana Inc
|
Check for Price | Obsolete | ST-SEMICONDUCTORS OF INDIANA INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2133-34
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ST2100C40R2
International Rectifier
|
Check for Price | No | Obsolete | e0 | -55 °C | 125 °C | 2 | YES | TIN LEAD | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CEDB-N2 | 2 | 500 µs | SINGLE | 500 V/us | 400 mA | 4 V | O-CEDB-N2 | 250 mA | 29 kA | 1 | 1770 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 3.85 kA | 250 mA | 4 kV | 4 kV | NO LEAD | END | SCR |