Parametric results for: uln2803 under Peripheral Drivers

Filter Your Search

21 - 30 of 21,481 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG59M1442V
Silego Technology Inc
$0.1930 Yes Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
SLG59M1440V
Silego Technology Inc
$0.1934 Yes Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER NOT SPECIFIED NOT SPECIFIED SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
AP2151AMP-13
Diodes Incorporated
$0.1942 Yes Active 5 V 600 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 e3 85 °C -40 °C 260 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC compliant EAR99 8542.39.00.01 MSOP-8
AOZ1336DI
Alpha & Omega Semiconductor
$0.1943 Yes Active 5 V 1.8 V 6 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 5.5 V 2.5 V 5.5 V 800 mV YES INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm ALPHA & OMEGA SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 HVSON, Alpha & Omega Semiconductors
TPS22916CLYFPR
Texas Instruments
$0.1947 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SOURCE 5.5 V 1 V YES INDUSTRIAL S-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 740 µm 500 µm 740 µm TEXAS INSTRUMENTS INC compliant EAR99 DSBGA-4 Texas Instruments 2017-10-04
SLG5NT1594V
Silego Technology Inc
$0.1973 Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
AAT4610BIJS-T1
Skyworks Solutions Inc
$0.1976 Yes Obsolete 5 V 1 1.6 A 12 µs 200 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.4 V YES INDUSTRIAL R-PDSO-J8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOJ TSSOJ8,.09,20 RECTANGULAR SMALL OUTLINE J BEND 500 µm DUAL 2 mm 1.1 mm 1.75 mm SKYWORKS SOLUTIONS INC unknown EAR99 8542.39.00.01 SC-70, 8 PIN
AP2501M8-13
Diodes Incorporated
$0.2012 Yes Yes Obsolete BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 1 260 30 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01
AP22652W6-7
Diodes Incorporated
$0.2031 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 SOT-26, 6 PIN YES
MIC2544A-2YMM
Microchip Technology Inc
$0.2049 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 160 µA 5.5 V 2.7 V 5 V YES R-PDSO-G8 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 1.09 mm 2.97 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 LEAD FREE, MSOP-8 Microchip YES