Parametric results for: MIC2549A-2BTS under Peripheral Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: mic2549a2bts Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
MIC2549A-2BTSTR
Micrel Inc
Check for Price No Obsolete 5 V 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP TSSOP-14 14 not_compliant EAR99 8542.39.00.01
MIC2549A-2BTS
Rochester Electronics LLC
Check for Price No Active 5 V 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 COMMERCIAL e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS LLC TSSOP TSSOP-14 14 unknown
MIC2549A-2BTS
Micrel Inc
Check for Price No Obsolete 5 V 1 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP-14 not_compliant
MIC2549A-2BTS
Microchip Technology Inc
Check for Price No Obsolete 5 V 1 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER CMOS OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP TSSOP, TSSOP14,.25 14 not_compliant EAR99 8542.39.00.01
MIC2549A-2BTSTR
Microchip Technology Inc
Check for Price No Obsolete 5 V 500 mA 5 ms BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SINK 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e0 1 85 °C -40 °C 240 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MICREL INC TSSOP TSSOP, 14 compliant EAR99 8542.39.00.01