Parametric results for: uln2003a under Peripheral Drivers

Filter Your Search

1 - 10 of 14 results

|
-
-
-
Manufacturer Part Number: uln2003a Sorted By: Driver Number of Bits
Select parts from the table below to compare.
Compare
Compare
ULN2003AFW(5,EL,M)
Toshiba America Electronic Components
Check for Price Obsolete STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED YES R-PDSO-G16 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TOSHIBA CORP unknown EAR99 8542.39.00.01 Toshiba
ULN2003A
Texas Instruments
Check for Price Obsolete STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO R-PDIP-T16 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC unknown EAR99 8542.39.00.01 DIP-16
ULN2003AJP4
Texas Instruments
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED 1.35 mA NO COMMERCIAL R-CDIP-T16 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 DIP, DIP16,.3
ULN2003A
onsemi
Check for Price No Obsolete 50 V STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 235 30 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ONSEMI not_compliant EAR99 8542.39.00.01 onsemi DIP-16
ULN2003AN3
Texas Instruments
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED 1.35 mA NO COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 DIP, DIP16,.3
ULN2003AP(5,M)
Toshiba America Electronic Components
Check for Price Obsolete STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO R-PDIP-T16 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TOSHIBA CORP unknown EAR99 8542.39.00.01
ULN2003APG(F)
Toshiba America Electronic Components
Check for Price Yes Obsolete STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 350 mA INVERTED NO INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TOSHIBA CORP unknown EAR99 8542.39.00.01 DIP, DIP16,.3
ULN2003A
Motorola Semiconductor Products
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 7 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO R-PDIP-T16 e0 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown EAR99 8542.39.00.01 DIP-16
ULN2003AJ4
Texas Instruments
Check for Price No Obsolete STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED 1.35 mA NO COMMERCIAL R-CDIP-T16 85 °C -40 °C 16 CERAMIC, METAL-SEALED COFIRED DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC not_compliant EAR99 8542.39.00.01 DIP, DIP16,.3
ULN2003A
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 50 V STANDARD OPEN-COLLECTOR 7 500 mA 1000 ns 1000 ns BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK INVERTED NO R-PDIP-T16 Not Qualified e0 85 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 20 mm 5.1 mm 7.62 mm SGS-ATES COMPONENTI ELECTRONICI S P A unknown EAR99 8542.39.00.01 DIP-16