Filter Your Search
1 - 10 of 535,009 results
|
OL5161M
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 10 Gbps | -5.25 V | DFB LASER DIODE EMITTER | LASER DIODE | OC-192 | SMF | 100 mA | -5 V | -5.5 V | 35 mA | DIGITAL | SC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.7 mm | 17.6 mm | 12 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | |||||||||
|
OL5161M
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.548 µm | 1.53 µm | 1.565 µm | 10 Gbps | -5.25 V | DFB LASER DIODE EMITTER | LASER DIODE | OC-192 | SMF | 100 mA | -5 V | -5.5 V | 35 mA | DIGITAL | SC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.7 mm | 17.6 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | |||||||||
|
OL5160M
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.548 µm | 1.53 µm | 1.565 µm | 10 Gbps | -5.25 V | DFB LASER DIODE EMITTER | LASER DIODE | OC-192 | SMF | 100 mA | -5 V | -5.5 V | 35 mA | DIGITAL | SC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.7 mm | 17.6 mm | 12 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | |||||||||
|
OL5160M
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.548 µm | 1.53 µm | 1.565 µm | 10 Gbps | -5.25 V | DFB LASER DIODE EMITTER | LASER DIODE | OC-192 | SMF | 100 mA | -5 V | -5.5 V | 35 mA | DIGITAL | SC/SPC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7.7 mm | 17.6 mm | 12 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | |||||||||
|
OL3315L
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 10 Gbps | -5.2 V | DFB LASER MODULE EMITTER | LASER DIODE | SMF | 1 nm | 340 mA | -4.75 V | -5.5 V | DIGITAL | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7 mm | 15 mm | 12.4 mm | LAPIS SEMICONDUCTOR CO LTD | BUTTERFLY | unknown | |||||||||
|
OL3315L
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 10 Gbps | -5.2 V | DFB LASER MODULE EMITTER | LASER DIODE | SMF | 1 nm | 340 mA | -4.75 V | -5.5 V | DIGITAL | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 7 mm | 15 mm | 12.4 mm | OKI ELECTRIC INDUSTRY CO LTD | BUTTERFLY | unknown | |||||||||
|
1933R-B-A-FA-06-N
EMCORE Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.3 µm | 1.32 µm | 35 dB | 1 V | DFB LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | SMF | 1 | 100 pm | 100 mA | 1.8 V | 8 mA | DIGITAL | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | EMCORE CORP | unknown | |||||||||||
|
1935R-A-1271-SA-05-N
EMCORE Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.271 µm | 1.267 µm | 1.275 µm | 35 dB | 1 V | DFB LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | SMF | 1 | 1 nm | 80 mA | 1.8 V | 8 mA | DIGITAL | SC/APC CONNECTOR | 26 mm | 5.5 mm | EMCORE CORP | unknown | ||||||||||||
|
1933-A-A-FA-02-B
EMCORE Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.3 µm | 1.32 µm | 35 dB | 1 V | DFB LASER DIODE EMITTER | ISOLATOR, TEC | GR-468 | SMF | 2 | 100 pm | 1.2 V | 13 mA | DIGITAL | -40 °C | 85 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 26 mm | 6.1 mm | EMCORE CORP | unknown | ||||||||
|
1933-A-A-SA-02-N
EMCORE Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.31 µm | 1.3 µm | 1.32 µm | 35 dB | 1 V | DFB LASER DIODE EMITTER | ISOLATOR, TEC | GR-468 | SMF | 2 | 100 pm | 1.2 V | 13 mA | DIGITAL | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 26 mm | 6.1 mm | EMCORE CORP | unknown |