Filter Your Search
1 - 10 of 132,841 results
|
IF-E91A
Industrial Fiber Optics Inc
|
$2.1772 | Contact Manufacturer | 950 nm | TRANSCEIVER | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | INDUSTRIAL FIBER OPTICS | unknown | ||||||||||||||||||||||||||||||||
|
FTLF1424P2BTR
Finisar Corporation
|
$4.1131 | Yes | Yes | Transferred | 1.315 µm | 1.285 µm | 1.345 µm | 12 dB | -18 dBm | 3.3 V | LASER | TRANSCEIVER | IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH | GBE | 4.25 Gbps | 4.25 Gbps | 9/125, SMF | 338 µW | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | SURFACE MOUNT | YES | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | unknown | ||||||||||||
|
HFBR-2541ETZ
Broadcom Limited
|
$4.7101 | Yes | Active | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 | Avago Technologies | ||||||||||||||||||||||
|
FTLF1621S1GCL
Finisar Corporation
|
$6.2775 | Yes | Yes | Transferred | 1.54 µm | 1.5 µm | 1.58 µm | -9 dBm | 3.3 V | LASER, AVALANCHE PHOTODIODE | TRANSCEIVER | ALSO OPERATES FORM 1270NM TO 1620NM WAVELENGTH, OTHER VALUE FOR SENSITIVITY: -15 | GBE, GR-253, OC-3, OC-12, OC-48, SDH, SONET, STM-L-1.2, STM-L-4.2, STM-L-16.2 | 2.667 Gbps | 2.667 Gbps | 9/125, SMF | 1.9952 mW | 3.6 V | 3 V | -10 °C | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.6 mm | 49.3 mm | 13.5 mm | FINISAR CORP | unknown | Finisar | ||||||||||||
|
AFBR-S10RX021Z
Broadcom Limited
|
$7.5318 | Yes | Active | TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2018-06-14 | ||||||||||||||||||||||||||||||||
|
AFBR-S10RX031Z
Broadcom Limited
|
$8.1888 | Yes | Active | TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2018-06-14 | ||||||||||||||||||||||||||||||||
|
HFBR-1531ETZ
Broadcom Limited
|
$8.2095 | Yes | Active | 660 nm | 5 Mbps | 5 V | LED | TRANSMITTER | POF | 150 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | ROHS COMPLIANT, 6 PIN | Avago Technologies | EAR99 | 8517.62.00.50 | |||||||||||||||||
|
FC6842135TR
Cliff Electronic Components
|
$8.7134 | Yes | Active | 660 nm | 630 nm | 690 nm | 5 V | TRANSCEIVER | 1.5 Mbps | 1.5 Mbps | 15 µW | 5.25 V | 4.75 V | -20 °C | 70 °C | 25.3 mm | 16.7 mm | 13.6 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | |||||||||||||||||||||
|
HFBR-1542ETZ
Broadcom Limited
|
$8.7376 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||||||
|
HFBR-2542ETZ
Broadcom Limited
|
$8.7376 | Yes | Active | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 | Avago Technologies |