Parametric results for: 人民解放军士官注册登记表做假的【+微WDMT218】 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

21 - 30 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FWSF-OADM-1-55-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.551 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-47
Finisar Corporation
$230.0900 Yes Yes Transferred 1.471 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-59
Finisar Corporation
$230.0900 Yes Yes Transferred 1.591 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-M/D-1310/CWDM
Finisar Corporation
$230.0900 Yes Yes Transferred 1.31 µm 1.26 µm 1.36 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX SDH, SONET 45 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar
FWSF-OADM-1-61
Finisar Corporation
$230.0900 Yes Yes Transferred 1.611 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-49
Finisar Corporation
$230.0900 Yes Yes Transferred 1.491 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-M/D-1310/CWDM-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.31 µm 1.26 µm 1.36 µm 1.1 dB WAVELENGTH DIVISION MUX/DEMUX SDH, SONET 45 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
PCWED-04347-19N3
L-com Inc
$242.9597 Active 1.448 µm 1.26 µm 1.635 µm 45 dB 2 dB WAVELENGTH DIVISION MUX/DEMUX SMF -40 °C 85 °C RACK MOUNT NO 8.5 mm 85 mm 75 mm L-COM INC unknown
PDW1C-04136-NN46
L-com Inc
$267.7808 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown
PDW1C-04128-NN46
L-com Inc
$267.7808 Active WAVELENGTH DIVISION MUX/DEMUX L-COM INC unknown