Parametric results for: 哪里可以做假契证【+微WDMT218】 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

21 - 30 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PCW1C-04355-NN46
L-com Inc
$152.4264 Active 1.55 µm 1.26 µm 1.635 µm 45 dB 2 dB WAVELENGTH DIVISION MUX/DEMUX SMF 12 dB -20 °C 65 °C LC/UPC CONNECTOR PANEL MOUNT NO 29 mm 156 mm 101.2 mm L-COM INC unknown
FWSF-OADM-1-49-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.491 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-57
Finisar Corporation
$230.0900 Yes Yes Transferred 1.571 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-51-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.511 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-47-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.471 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-61-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.611 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-57-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.571 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-53-LC
Finisar Corporation
$230.0900 Yes Yes Transferred 1.531 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C LC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-53
Finisar Corporation
$230.0900 Yes Yes Transferred 1.531 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-1-51
Finisar Corporation
$230.0900 Yes Yes Transferred 1.511 µm 45 dB 1.4 dB WAVELENGTH DIVISION MUX/DEMUX 28 dB 70 °C SC CONNECTOR 43 mm 264 mm 210 mm FINISAR CORP unknown