Filter Your Search
21 - 30 of 289,895 results
|
FWSF-OADM-1-55-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.551 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||||
|
FWSF-OADM-1-47
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.471 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||||
|
FWSF-OADM-1-59
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.591 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||||
|
FWSF-M/D-1310/CWDM
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 1.1 dB | WAVELENGTH DIVISION MUX/DEMUX | SDH, SONET | 45 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | Finisar | |||||||
|
FWSF-OADM-1-61
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.611 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||||
|
FWSF-OADM-1-49
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.491 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||||||
|
FWSF-M/D-1310/CWDM-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 1.1 dB | WAVELENGTH DIVISION MUX/DEMUX | SDH, SONET | 45 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | ||||||||
|
PCWED-04347-19N3
L-com Inc
|
$242.9597 | Active | 1.448 µm | 1.26 µm | 1.635 µm | 45 dB | 2 dB | WAVELENGTH DIVISION MUX/DEMUX | SMF | -40 °C | 85 °C | RACK MOUNT | NO | 8.5 mm | 85 mm | 75 mm | L-COM INC | unknown | ||||||||
|
PDW1C-04136-NN46
L-com Inc
|
$267.7808 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown | |||||||||||||||||||||
|
PDW1C-04128-NN46
L-com Inc
|
$267.7808 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown |