Filter Your Search
31 - 40 of 289,895 results
|
FWSF-OADM-1-55
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.551 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-OADM-1-59-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.591 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-OADM-1-55-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.551 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | LC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-OADM-1-59
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.591 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-OADM-1-47
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.471 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-M/D-1310/CWDM
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 1.1 dB | WAVELENGTH DIVISION MUX/DEMUX | SDH, SONET | 45 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | Finisar | |||
|
FWSF-OADM-1-49
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.491 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-OADM-1-61
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.611 µm | 45 dB | 1.4 dB | WAVELENGTH DIVISION MUX/DEMUX | 28 dB | 70 °C | SC CONNECTOR | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | ||||||
|
FWSF-M/D-1310/CWDM-LC
Finisar Corporation
|
$230.0900 | Yes | Yes | Transferred | 1.31 µm | 1.26 µm | 1.36 µm | 1.1 dB | WAVELENGTH DIVISION MUX/DEMUX | SDH, SONET | 45 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | ||||
|
PCW1D-04347-NN46
L-com Inc
|
$244.8945 | Active | WAVELENGTH DIVISION MUX/DEMUX | L-COM INC | unknown |