Parametric results for: 哪里能办假民生银行转账凭条【+微WDMT218】 under Fiber Optic Wavelength Division Mux/Demux

Filter Your Search

41 - 50 of 289,895 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FWSF-M/D-4-2-LC
Finisar Corporation
$566.5800 Yes Yes Transferred 1.531 µm 1.491 µm 1.611 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-4-EX-LC
Finisar Corporation
$566.5800 Yes Yes Transferred 1.511 µm 1.471 µm 1.591 µm 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-M/D-4-EX
Finisar Corporation
$566.5800 Yes Yes Transferred 1.511 µm 1.471 µm 1.591 µm 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-OADM-W/TAP-4B-1-LC
Finisar Corporation
$566.5800 Transferred 1.531 µm 45 dB 2.1 dB WAVELENGTH DIVISION MUX/DEMUX ITS ALSO HAVE WAVELENGTHS 1471 NM, 1491 NM, 1511 NM 30 dB -5 °C 70 °C LC CONNECTOR RACK MOUNT NO 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-M/D-4-2
Finisar Corporation
$566.5800 Yes Yes Transferred 1.531 µm 1.491 µm 1.611 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-OADM-4-2
Finisar Corporation
$566.5800 Yes Yes Transferred 1.571 µm 1.491 µm 1.611 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar
FWSF-OADM-4-1
Finisar Corporation
$566.5800 Yes Yes Transferred 1.511 µm 1.471 µm 1.591 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C SC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown
FWSF-OADM-W/TAP-4B-2-LC
Finisar Corporation
$566.5800 Transferred 1.611 µm 45 dB 2.1 dB WAVELENGTH DIVISION MUX/DEMUX ITS ALSO HAVE WAVELENGTHS 1551 NM, 1571 NM, 1591 NM 30 dB -5 °C 70 °C LC CONNECTOR RACK MOUNT NO 43 mm 264 mm 210 mm FINISAR CORP unknown
FWSF-OADM-4-1-LC
Finisar Corporation
$566.5800 Yes Yes Transferred 1.511 µm 1.471 µm 1.591 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar
FWSF-OADM-4-2-LC
Finisar Corporation
$566.5800 Yes Yes Transferred 1.531 µm 1.491 µm 1.611 µm 45 dB 2.3 dB WAVELENGTH DIVISION MUX/DEMUX 30 dB 70 °C LC/PC CONNECTOR 43.18 mm 264.16 mm 210.82 mm FINISAR CORP unknown Finisar