Filter Your Search
41 - 50 of 289,895 results
|
FWSF-M/D-4-2-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.531 µm | 1.491 µm | 1.611 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | |||||||
|
FWSF-M/D-4-EX-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-M/D-4-EX
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | ||||||||
|
FWSF-OADM-W/TAP-4B-1-LC
Finisar Corporation
|
$566.5800 | Transferred | 1.531 µm | 45 dB | 2.1 dB | WAVELENGTH DIVISION MUX/DEMUX | ITS ALSO HAVE WAVELENGTHS 1471 NM, 1491 NM, 1511 NM | 30 dB | -5 °C | 70 °C | LC CONNECTOR | RACK MOUNT | NO | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | |||||||
|
FWSF-M/D-4-2
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.531 µm | 1.491 µm | 1.611 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | |||||||
|
FWSF-OADM-4-2
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.571 µm | 1.491 µm | 1.611 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | Finisar | ||||||
|
FWSF-OADM-4-1
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | SC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | |||||||
|
FWSF-OADM-W/TAP-4B-2-LC
Finisar Corporation
|
$566.5800 | Transferred | 1.611 µm | 45 dB | 2.1 dB | WAVELENGTH DIVISION MUX/DEMUX | ITS ALSO HAVE WAVELENGTHS 1551 NM, 1571 NM, 1591 NM | 30 dB | -5 °C | 70 °C | LC CONNECTOR | RACK MOUNT | NO | 43 mm | 264 mm | 210 mm | FINISAR CORP | unknown | |||||||
|
FWSF-OADM-4-2-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.531 µm | 1.491 µm | 1.611 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | Finisar | ||||||
|
FWSF-OADM-4-1-LC
Finisar Corporation
|
$566.5800 | Yes | Yes | Transferred | 1.511 µm | 1.471 µm | 1.591 µm | 45 dB | 2.3 dB | WAVELENGTH DIVISION MUX/DEMUX | 30 dB | 70 °C | LC/PC CONNECTOR | 43.18 mm | 264.16 mm | 210.82 mm | FINISAR CORP | unknown | Finisar |