Filter Your Search
1 - 10 of 6,096 results
|
N784-H01-SCMM
Tripp Lite
|
$185.2995 | Yes | Active | 1.31 µm | 100 Mbps | 120 V | MEDIA CONVERTER | MMF | -10 °C | 60 °C | RJ45/SC CONNECTOR | DIN RAIL MOUNT | BOX | NO | TRIPP LITE | unknown | ||||||||||
|
N784-H01-STMM
Tripp Lite
|
$188.4769 | Yes | Active | 1.31 µm | 100 Mbps | 120 V | MEDIA CONVERTER | MMF | -10 °C | 60 °C | RJ45/ST CONNECTOR | DIN RAIL MOUNT | BOX | NO | TRIPP LITE | unknown | ||||||||||
|
050-208-RX-NF-0ADB
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||||
|
050-208-TX-MT-1EAB
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 187.5 Mbps | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | unknown | |||||
|
050-208-RX-NF-0DEC
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||||
|
050-208-RX-NF-1NND
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||||
|
050-214-LTX-NF0NEB
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES FROM 1100 NM TO 1590 NM | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 28.448 mm | 180.34 mm | 75.184 mm | GLENAIR INC | not_compliant | |||||
|
050-208-2RX-NF-0DBA
Glenair Inc
|
Check for Price | No | Obsolete | 28 V | CONVERTER | IP67 | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | not_compliant | ||||||||
|
050-214-LTX-NF0DCC
Glenair Inc
|
Check for Price | No | Obsolete | 1.31 µm | 1.285 µm | 1.345 µm | 28 V | MEDIA CONVERTER | IT ALSO OPERATES FROM 1100 NM TO 1590 NM | MMF | 36 V | 18 V | -40 °C | 85 °C | FLANGE MOUNT | NO | 28.448 mm | 180.34 mm | 75.184 mm | GLENAIR INC | not_compliant | |||||
|
050-207-RX-MT-1NNN
Glenair Inc
|
Check for Price | Obsolete | 850 nm | 830 nm | 860 nm | 2.97 Gbps | 28 V | MEDIA CONVERTER | MMF | 36 V | 18 V | -40 °C | 85 °C | D38999 CONNECTOR | BOARD MOUNT | NO | 76 mm | 96 mm | 45 mm | GLENAIR INC | compliant |