Filter Your Search
1 - 10 of 174,629 results
|
NCB0402P121TR050F
NIC Components Corp
|
$0.0034 | Yes | Active | 500 mA | 250 mΩ | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | e3 | 125 °C | -40 °C | 0402 | Chip Bead | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
NCB0402P301TR005F
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 50 mA | 750 mΩ | 300 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0402 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 650 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | 0402 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BK0603TS800-TV
TAIYO YUDEN
|
$0.0034 | Yes | Obsolete | 500 mA | 180 mΩ | 80 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||||
|
BK0603TS121-TV
TAIYO YUDEN
|
$0.0034 | Yes | Obsolete | 450 mA | 230 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | 125 °C | -55 °C | AEC-Q200 | 2 | Tape, Paper | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||||
|
NCB-H0603R121TR300F
NIC Components Corp
|
$0.0044 | Yes | Active | 3 A | 40 mΩ | 120 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
NCB1206B601TR040F
NIC Components Corp
|
$0.0058 | Yes | Yes | Active | 400 mA | 400 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | TAPE AND REEL | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.3 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
NCB-H0603R601TR100F
NIC Components Corp
|
$0.0060 | Yes | Yes | Active | 1 A | 200 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 0603 | Chip Bead | 2 | TR, EMBOSSED, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
BLM15AG601SN1D
Murata Manufacturing Co Ltd
|
$0.0063 | Yes | Yes | Active | 300 mA | 520 mΩ | 600 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | MONOLITHIC TYPE | 1 | e3 | 125 °C | -55 °C | 0402 | Chip Bead | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | EIA STD PACKAGE SIZE 0402, 2 PIN | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||
|
742792043
Wurth Elektronik
|
$0.0068 | Yes | Obsolete | 900 mA | 650 mΩ | 600 OHM Ω | SURFACE MOUNT | 190 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -55 °C | AEC-Q200 | 0805 | Multi-Layer | 2 | TR, EMBOSSED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | 900 µm | 2 mm | 1.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | 0805 | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | ||||
|
BK0603LL470-T
TAIYO YUDEN
|
$0.0068 | Yes | Yes | Obsolete | 150 mA | 700 mΩ | 47 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -55 °C | 0201 | Chip Bead | 2 | TAPE AND REEL | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | 0201 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |