Parametric results for: 哪里能办注册水利工程师证【+V信UU144478】... under Mains Filters

Filter Your Search

11 - 20 of 49,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSRH7H-M15043
KEMET Corporation
$0.3759 Yes Active 250 V 1.5 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSRH7HS-M06185
KEMET Corporation
$0.3759 Yes Active 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSRH7HS-M07154
KEMET Corporation
$0.3884 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSHB10HS-17019
KEMET Corporation
$0.4009 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 130 °C -25 °C TRAY 15.5 mm 22 mm 17 mm KEMET ELECTRONICS CORP compliant KEMET
SU9V-10005
KEMET Corporation
$0.4134 Yes Active 250 V 1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 17 mm 17 mm 11 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-M041500
KEMET Corporation
$0.4193 Yes Active 250 V 400 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SS11H-10062-CH
KEMET Corporation
$0.4223 Yes Not Recommended 250 V 1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 16 mm 21 mm 20.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-031810
KEMET Corporation
$0.4226 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SHBC8S-0R6A0067V
KEMET Corporation
$0.4230 Yes Active 2 A 67.8 mΩ THROUGH HOLE MOUNT DATA LINE FILTER 67 µH 1 125 °C -40 °C 2 TRAY 18.5 mm 17 mm 9.6 mm KEMET ELECTRONICS CORP compliant KEMET EAR99 8504.50.80.00
SSR10H-07330
KEMET Corporation
$0.4245 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 21 mm 23.5 mm 13 mm KEMET ELECTRONICS CORP compliant KEMET