Filter Your Search
31 - 40 of 49,844 results
|
SSRH7HS-M06185
KEMET Corporation
|
$0.4318 | Yes | Active | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SU9H-02080
KEMET Corporation
|
$0.4399 | Yes | Active | 250 V | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SU9V-02080
KEMET Corporation
|
$0.4432 | Yes | Active | 250 V | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
SS11H-10062-CH
KEMET Corporation
|
$0.4647 | Yes | Not Recommended | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||
|
SSR21NVS-10160
KEMET Corporation
|
$0.4650 | Yes | Active | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||
|
EV20-2.0-02-0M8
Schaffner
|
$0.4685 | Yes | Yes | Active | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.82 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||||
|
SU9H-07010
KEMET Corporation
|
$0.4862 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||||
|
UU9LFHNP-HB103
Sumida Corporation
|
$0.4933 | Yes | Yes | Active | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLIHENRY | 4 | 12.5 mm | 16.5 mm | 15.5 mm | SUMIDA CORP | unknown | Sumida | |||||||||||||
|
SU9VD-07030
KEMET Corporation
|
$0.4988 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||
|
PLA10AN5521R0R2B
Murata Manufacturing Co Ltd
|
$0.5016 | Yes | Yes | Transferred | 300 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5.5 MILLI HENRY; STANDARD WINDING TYPE | 100 MΩ | 120 °C | -25 °C | BOX | Tin (Sn) - Copper (Cu) | 17.5 mm | 18 mm | 16 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics |