Parametric results for: 哪里可以做假健康检查证明书【+V信UU144478】欢迎咨询 under Mains Filters

Filter Your Search

41 - 50 of 49,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SU9H-10005
KEMET Corporation
$0.5109 Yes Active 250 V 1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET
SS11V-06180-CH
KEMET Corporation
$0.5147 Yes Not Recommended 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 21.5 mm 22 mm 14.5 mm KEMET ELECTRONICS CORP compliant
SS11V-08083-CH
KEMET Corporation
$0.5147 Yes Not Recommended 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 21.5 mm 22 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10HS-05495
KEMET Corporation
$0.5213 Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SU9V-05020
KEMET Corporation
$0.5232 Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 125 °C -25 °C TRAY 17 mm 17 mm 11 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NVS-13110
KEMET Corporation
$0.5279 Yes Active 250 V 1.3 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NVS-12135
KEMET Corporation
$0.5279 Yes Active 250 V 1.2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NVS-05570
KEMET Corporation
$0.5284 Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NVS-031590
KEMET Corporation
$0.5284 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SU9H-05020
KEMET Corporation
$0.5333 Yes Active 250 V 500 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET