Parametric results for: 购买静冈福祉大学毕业证-V信uu144478微 under Mains Filters

Filter Your Search

41 - 50 of 49,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SU9V-02080
KEMET Corporation
$0.4432 Yes Active 250 V 200 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 17 mm 17 mm 11 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10V-11140
KEMET Corporation
$0.4476 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SSR10V-17058
KEMET Corporation
$0.4571 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 13.5 mm 22 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
SS11H-10062-CH
KEMET Corporation
$0.4647 Yes Not Recommended 250 V 1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 16 mm 21 mm 20.5 mm KEMET ELECTRONICS CORP compliant KEMET
EV20-2.0-02-0M8
Schaffner
$0.4689 Yes Yes Active 250 V 2 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 0.82 MILLI HENRY 2 kV 400Hz Hz UL 100 °C -25 °C 25 mm 21 mm 16 mm SCHAFFNER HOLDING AG compliant Schaffner
SSR21NV-M041500
KEMET Corporation
$0.4757 Yes Active 250 V 400 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-031810
KEMET Corporation
$0.4782 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SU9H-07010
KEMET Corporation
$0.4862 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant KEMET EAR99 8504.50.80.00
SSR21NV-M15220
KEMET Corporation
$0.4896 Yes Active 250 V 1.5 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET
SSR21NV-M08680
KEMET Corporation
$0.4896 Yes Active 250 V 800 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 27 mm 22 mm 16 mm KEMET ELECTRONICS CORP compliant KEMET