Filter Your Search
41 - 50 of 49,844 results
|
SU9V-02080
KEMET Corporation
|
$0.4432 | Yes | Active | 250 V | 200 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 17 mm | 17 mm | 11 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||
|
SSR10V-11140
KEMET Corporation
|
$0.4475 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR10V-17058
KEMET Corporation
|
$0.4592 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 13.5 mm | 22 mm | 18 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SS11H-10062-CH
KEMET Corporation
|
$0.4647 | Yes | Not Recommended | 250 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||
|
EV20-2.0-02-0M8
Schaffner
|
$0.4685 | Yes | Yes | Active | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.82 MILLI HENRY | 2 kV | 400Hz Hz | UL | 100 °C | -25 °C | 25 mm | 21 mm | 16 mm | SCHAFFNER HOLDING AG | compliant | Schaffner | ||||||
|
SSR21NV-M041500
KEMET Corporation
|
$0.4743 | Yes | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR21NV-031810
KEMET Corporation
|
$0.4772 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SU9H-07010
KEMET Corporation
|
$0.4862 | Yes | Active | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||
|
SSR21NV-M15220
KEMET Corporation
|
$0.4881 | Yes | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||
|
SSR21NV-M08680
KEMET Corporation
|
$0.4881 | Yes | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 27 mm | 22 mm | 16 mm | KEMET ELECTRONICS CORP | compliant | KEMET |